


TPSC226M020R0100 | |
|---|---|
DigiKey Part Number | 478-9120-2-ND - Tape & Reel (TR) 478-9120-1-ND - Cut Tape (CT) 478-9120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC226M020R0100 |
Description | CAP TANT 22UF 20% 20V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.31000 | RM8.31 |
| 10 | RM5.62200 | RM56.22 |
| 50 | RM4.55140 | RM227.57 |
| 100 | RM4.22090 | RM422.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.66246 | RM1,831.23 |
| 1,000 | RM3.48962 | RM3,489.62 |
| 1,500 | RM3.40303 | RM5,104.55 |
| 2,500 | RM3.30706 | RM8,267.65 |
| 3,500 | RM3.25093 | RM11,378.25 |
| 5,000 | RM3.19696 | RM15,984.80 |
| Unit Price without VAT: | RM8.31000 |
|---|---|
| Unit Price with VAT: | RM9.14100 |

