22 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 150mOhm
2312 (6032 Metric) TPS C Code Chip Caps

TPSC226M020R0150

DigiKey Part Number
478-5238-2-ND - Tape & Reel (TR)
478-5238-1-ND - Cut Tape (CT)
478-5238-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSC226M020R0150
Description
CAP TANT 22UF 20% 20V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 150mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,853
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.93000RM4.93
10RM3.20700RM32.07
50RM2.52320RM126.16
100RM2.31200RM231.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.95628RM978.14
1,000RM1.84621RM1,846.21
1,500RM1.79105RM2,686.58
2,500RM1.72996RM4,324.90
3,500RM1.69425RM5,929.88
5,000RM1.65987RM8,299.35
Manufacturers Standard Package
Unit Price without VAT:RM4.93000
Unit Price with VAT:RM5.42300