


TPSC227K006R0100 | |
|---|---|
DigiKey Part Number | 478-9122-2-ND - Tape & Reel (TR) 478-9122-1-ND - Cut Tape (CT) 478-9122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC227K006R0100 |
Description | CAP TANT 220UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.99000 | RM5.99 |
| 10 | RM3.94800 | RM39.48 |
| 50 | RM3.13940 | RM156.97 |
| 100 | RM2.89000 | RM289.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.46888 | RM1,234.44 |
| 1,000 | RM2.33855 | RM2,338.55 |
| 1,500 | RM2.27330 | RM3,409.95 |
| 2,500 | RM2.20098 | RM5,502.45 |
| 3,500 | RM2.15869 | RM7,555.41 |
| 5,000 | RM2.11802 | RM10,590.10 |
| Unit Price without VAT: | RM5.99000 |
|---|---|
| Unit Price with VAT: | RM6.58900 |

