


TPSC686K010R0100 | |
|---|---|
DigiKey Part Number | 478-9133-2-ND - Tape & Reel (TR) 478-9133-1-ND - Cut Tape (CT) 478-9133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC686K010R0100 |
Description | CAP TANT 68UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.90000 | RM5.90 |
| 10 | RM3.88500 | RM38.85 |
| 50 | RM3.08340 | RM154.17 |
| 100 | RM2.83610 | RM283.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.46650 | RM1,233.25 |
| 1,000 | RM2.33453 | RM2,334.53 |
| 1,500 | RM2.26847 | RM3,402.71 |
| 2,500 | RM2.19520 | RM5,488.00 |
| 3,500 | RM2.15239 | RM7,533.36 |
| 5,000 | RM2.11120 | RM10,556.00 |
| 6,000 | RM2.09169 | RM12,550.14 |
| 12,000 | RM2.02594 | RM24,311.28 |
| 12,500 | RM2.02246 | RM25,280.75 |
| Unit Price without VAT: | RM5.90000 |
|---|---|
| Unit Price with VAT: | RM6.49000 |

