68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 200mOhm
2312 (6032 Metric) TPS C Code Chip Caps

TPSC686K010R0200

DigiKey Part Number
478-9134-2-ND - Tape & Reel (TR)
478-9134-1-ND - Cut Tape (CT)
478-9134-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSC686K010R0200
Description
CAP TANT 68UF 10% 10V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 355
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.18000RM4.18
10RM2.67900RM26.79
50RM2.08980RM104.49
100RM1.90810RM190.81
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.38074RM690.37
1,000RM1.29535RM1,295.35
1,500RM1.25263RM1,878.94
2,500RM1.20529RM3,013.22
3,500RM1.17762RM4,121.67
5,000RM1.15100RM5,755.00
6,000RM1.13839RM6,830.34
12,000RM1.09590RM13,150.80
12,500RM1.09364RM13,670.50
Manufacturers Standard Package
Unit Price without VAT:RM4.18000
Unit Price with VAT:RM4.59800