68 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 125mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 125mOhm
2312 (6032 Metric) TPS C Code Chip Caps

TPSC686M016R0125

DigiKey Part Number
478-TPSC686M016R0125TR-ND - Tape & Reel (TR)
478-TPSC686M016R0125CT-ND - Cut Tape (CT)
478-TPSC686M016R0125DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSC686M016R0125
Description
CAP TANT 68UF 20% 16V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 125mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
125mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.52000RM5.52
10RM3.62500RM36.25
50RM2.87140RM143.57
100RM2.63860RM263.86
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.24524RM1,122.62
1,000RM2.12358RM2,123.58
1,500RM2.06267RM3,094.00
2,500RM1.99512RM4,987.80
3,500RM1.95565RM6,844.78
5,000RM1.91767RM9,588.35
Manufacturers Standard Package
Unit Price without VAT:RM5.52000
Unit Price with VAT:RM6.07200