TPSD107M010S0065 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 2,384
Unit Price: RM5.63000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM4.17179
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM4.84919
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM4.66212
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM2.38666
Datasheet

Similar


Vishay Sprague
In Stock: 119
Unit Price: RM7.01000
Datasheet
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 65mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSD107M010S0065

DigiKey Part Number
478-TPSD107M010S0065TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD107M010S0065
Description
CAP TANT 100UF 20% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 65mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TPSD107M010S0065 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
65mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM5.74630RM14,365.75
Manufacturers Standard Package
Unit Price without VAT:RM5.74630
Unit Price with VAT:RM6.32093