


TPSD157K010R0100 | |
|---|---|
DigiKey Part Number | 478-1781-2-ND - Tape & Reel (TR) 478-1781-1-ND - Cut Tape (CT) 478-1781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD157K010R0100 |
Description | CAP TANT 150UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD157K010R0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD157K010R0050 | KYOCERA AVX | 1,028 | 478-3321-1-ND | RM14.66000 | Similar |
| T495D157K010ATE100 | KEMET | 13,808 | 399-8506-1-ND | RM7.56000 | Direct |
| T491D157K010AT | KEMET | 3,667 | 399-8372-1-ND | RM6.54000 | Similar |
| T491X157K010AT | KEMET | 60 | 399-T491X157K010ATCT-ND | RM10.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.56000 | RM5.56 |
| 10 | RM3.65200 | RM36.52 |
| 50 | RM2.89280 | RM144.64 |
| 100 | RM2.65870 | RM265.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.85398 | RM1,426.99 |
| 1,000 | RM2.70938 | RM2,709.38 |
| 1,500 | RM2.63696 | RM3,955.44 |
| 2,500 | RM2.55667 | RM6,391.68 |
| 3,500 | RM2.50972 | RM8,784.02 |
| 5,000 | RM2.46456 | RM12,322.80 |
| Unit Price without VAT: | RM5.56000 |
|---|---|
| Unit Price with VAT: | RM6.11600 |

