


TPSD157K016R0125 | |
|---|---|
DigiKey Part Number | 478-9160-2-ND - Tape & Reel (TR) 478-9160-1-ND - Cut Tape (CT) 478-9160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD157K016R0125 |
Description | CAP TANT 150UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD157K016R0125 Models |
Category | ESR (Equivalent Series Resistance) 125mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D157K016ATE125 | KEMET | 2,115 | 399-5130-1-ND | RM15.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.32000 | RM6.32 |
| 10 | RM4.18300 | RM41.83 |
| 50 | RM3.33780 | RM166.89 |
| 100 | RM3.07670 | RM307.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.63488 | RM1,317.44 |
| 1,000 | RM2.49826 | RM2,498.26 |
| 1,500 | RM2.42983 | RM3,644.74 |
| 2,500 | RM2.35398 | RM5,884.95 |
| 3,500 | RM2.30962 | RM8,083.67 |
| 5,000 | RM2.26695 | RM11,334.75 |
| Unit Price without VAT: | RM6.32000 |
|---|---|
| Unit Price with VAT: | RM6.95200 |

