


TPSD157K016S0125 | |
|---|---|
DigiKey Part Number | 478-TPSD157K016S0125TR-ND - Tape & Reel (TR) 478-TPSD157K016S0125CT-ND - Cut Tape (CT) 478-TPSD157K016S0125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD157K016S0125 |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPSD157K016S0125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.39000 | RM8.39 |
| 10 | RM5.67400 | RM56.74 |
| 50 | RM4.59800 | RM229.90 |
| 100 | RM4.26510 | RM426.51 |
| 500 | RM3.70226 | RM1,851.13 |
| 1,000 | RM3.52807 | RM3,528.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM3.34408 | RM8,360.20 |
| 5,000 | RM3.23312 | RM16,165.60 |
| 7,500 | RM3.17753 | RM23,831.47 |
| 12,500 | RM3.11588 | RM38,948.50 |
| Unit Price without VAT: | RM8.39000 |
|---|---|
| Unit Price with VAT: | RM9.22900 |

