22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD226K025R0200

DigiKey Part Number
478-1783-2-ND - Tape & Reel (TR)
478-1783-1-ND - Cut Tape (CT)
478-1783-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD226K025R0200
Description
CAP TANT 22UF 10% 25V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD226K025R0200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,362
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.34000RM6.34
10RM4.19600RM41.96
50RM3.34900RM167.45
100RM3.08740RM308.74
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.64476RM1,322.38
1,000RM2.50785RM2,507.85
1,500RM2.43925RM3,658.88
2,500RM2.36326RM5,908.15
3,500RM2.31883RM8,115.91
5,000RM2.27608RM11,380.40
Manufacturers Standard Package
Unit Price without VAT:RM6.34000
Unit Price with VAT:RM6.97400