


TPSD226K035R0300 | |
|---|---|
DigiKey Part Number | 478-TPSD226K035R0300TR-ND - Tape & Reel (TR) 478-TPSD226K035R0300CT-ND - Cut Tape (CT) 478-TPSD226K035R0300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD226K035R0300 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD226K035R0300 Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THJD226K035R0300 | KYOCERA AVX | 763 | 478-4753-1-ND | RM26.90000 | Upgrade |
| TPME226K035R0060 | KYOCERA AVX | 1,365 | 478-3305-1-ND | RM26.82000 | Similar |
| TPME226K035R0100 | KYOCERA AVX | 225 | 478-3306-1-ND | RM34.21000 | Similar |
| TPSD226K035R0125 | KYOCERA AVX | 741 | 478-4105-1-ND | RM10.67000 | Similar |
| TPSD226K035R0200 | KYOCERA AVX | 9 | 478-3356-1-ND | RM9.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.86000 | RM13.86 |
| 10 | RM9.73300 | RM97.33 |
| 50 | RM8.09120 | RM404.56 |
| 100 | RM7.58400 | RM758.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.57498 | RM1,787.49 |
| 1,000 | RM3.40494 | RM3,404.94 |
| 1,500 | RM3.31979 | RM4,979.68 |
| 2,500 | RM3.22540 | RM8,063.50 |
| 3,500 | RM3.17019 | RM11,095.66 |
| 5,000 | RM3.11708 | RM15,585.40 |
| Unit Price without VAT: | RM13.86000 |
|---|---|
| Unit Price with VAT: | RM15.24600 |

