


TPSD226M035R0200 | |
|---|---|
DigiKey Part Number | 478-9177-2-ND - Tape & Reel (TR) 478-9177-1-ND - Cut Tape (CT) 478-9177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD226M035R0200 |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD226M035R0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.34000 | RM14.34 |
| 10 | RM10.09000 | RM100.90 |
| 50 | RM8.40560 | RM420.28 |
| 100 | RM7.88390 | RM788.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM5.23130 | RM2,615.65 |
| 1,000 | RM5.00873 | RM5,008.73 |
| 1,500 | RM4.89719 | RM7,345.78 |
| 2,500 | RM4.77358 | RM11,933.95 |
| 3,500 | RM4.70131 | RM16,454.59 |
| 5,000 | RM4.63176 | RM23,158.80 |
| 6,000 | RM4.59883 | RM27,592.98 |
| Unit Price without VAT: | RM14.34000 |
|---|---|
| Unit Price with VAT: | RM15.77400 |

