


TPSD226M035R0300 | |
|---|---|
DigiKey Part Number | 478-3060-2-ND - Tape & Reel (TR) 478-3060-1-ND - Cut Tape (CT) 478-3060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD226M035R0300 |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD226M035R0300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.87000 | RM5.87 |
| 10 | RM3.87700 | RM38.77 |
| 50 | RM3.08260 | RM154.13 |
| 100 | RM2.83680 | RM283.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.42152 | RM1,210.76 |
| 1,000 | RM2.29304 | RM2,293.04 |
| 1,500 | RM2.22870 | RM3,343.05 |
| 2,500 | RM2.15739 | RM5,393.47 |
| 3,500 | RM2.11567 | RM7,404.85 |
| 5,000 | RM2.07556 | RM10,377.80 |
| Unit Price without VAT: | RM5.87000 |
|---|---|
| Unit Price with VAT: | RM6.45700 |

