33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 100mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD336K020R0100

DigiKey Part Number
478-9187-2-ND - Tape & Reel (TR)
478-9187-1-ND - Cut Tape (CT)
478-9187-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD336K020R0100
Description
CAP TANT 33UF 10% 20V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD336K020R0100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,404
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.21000RM12.21
10RM8.51400RM85.14
50RM7.03360RM351.68
100RM6.57660RM657.66
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM5.80314RM2,901.57
1,000RM5.56367RM5,563.67
1,500RM5.44369RM8,165.53
2,500RM5.31068RM13,276.70
3,500RM5.23294RM18,315.29
5,000RM5.15810RM25,790.50
Manufacturers Standard Package
Unit Price without VAT:RM12.21000
Unit Price with VAT:RM13.43100