


TPSD336M020R0200 | |
|---|---|
DigiKey Part Number | 478-4111-2-ND - Tape & Reel (TR) 478-4111-1-ND - Cut Tape (CT) 478-4111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD336M020R0200 |
Description | CAP TANT 33UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD336M020R0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.08000 | RM5.08 |
| 10 | RM3.29800 | RM32.98 |
| 50 | RM2.60040 | RM130.02 |
| 100 | RM2.38450 | RM238.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.81028 | RM905.14 |
| 1,000 | RM1.70622 | RM1,706.22 |
| 1,500 | RM1.65409 | RM2,481.14 |
| 2,500 | RM1.59636 | RM3,990.90 |
| 3,500 | RM1.56260 | RM5,469.10 |
| 5,000 | RM1.53013 | RM7,650.65 |
| Unit Price without VAT: | RM5.08000 |
|---|---|
| Unit Price with VAT: | RM5.58800 |

