


TPSD337M006R0045 | |
|---|---|
DigiKey Part Number | 478-4115-2-ND - Tape & Reel (TR) 478-4115-1-ND - Cut Tape (CT) 478-4115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD337M006R0045 |
Description | CAP TANT 330UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD337M006R0045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.53000 | RM7.53 |
| 10 | RM5.04700 | RM50.47 |
| 50 | RM4.06600 | RM203.30 |
| 100 | RM3.76230 | RM376.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.09472 | RM1,547.36 |
| 1,000 | RM2.94149 | RM2,941.49 |
| 1,500 | RM2.86472 | RM4,297.08 |
| 2,500 | RM2.77962 | RM6,949.05 |
| 3,500 | RM2.72989 | RM9,554.61 |
| 5,000 | RM2.68202 | RM13,410.10 |
| Unit Price without VAT: | RM7.53000 |
|---|---|
| Unit Price with VAT: | RM8.28300 |

