4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 700mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD475K050R0700

DigiKey Part Number
478-9195-2-ND - Tape & Reel (TR)
478-9195-1-ND - Cut Tape (CT)
478-9195-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD475K050R0700
Description
CAP TANT 4.7UF 10% 50V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD475K050R0700 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Factory Stock: 4,500
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.10000RM12.10
10RM8.41200RM84.12
50RM6.94540RM347.27
100RM6.49270RM649.27
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM5.72656RM2,863.28
1,000RM5.48937RM5,489.37
1,500RM5.37051RM8,055.77
2,500RM5.23874RM13,096.85
3,500RM5.16171RM18,065.99
5,000RM5.08757RM25,437.85
Manufacturers Standard Package
Unit Price without VAT:RM12.10000
Unit Price with VAT:RM13.31000