


TPSD476K020R0075 | |
|---|---|
DigiKey Part Number | 478-9200-2-ND - Tape & Reel (TR) 478-9200-1-ND - Cut Tape (CT) 478-9200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD476K020R0075 |
Description | CAP TANT 47UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 75mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD476K020R0075 Models |
Category | ESR (Equivalent Series Resistance) 75mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.88000 | RM7.88 |
| 10 | RM5.31900 | RM53.19 |
| 50 | RM4.29540 | RM214.77 |
| 100 | RM3.97900 | RM397.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.44442 | RM1,722.21 |
| 1,000 | RM3.27891 | RM3,278.91 |
| 1,500 | RM3.19605 | RM4,794.07 |
| 2,500 | RM3.10418 | RM7,760.45 |
| 3,500 | RM3.05047 | RM10,676.64 |
| 5,000 | RM2.99880 | RM14,994.00 |
| Unit Price without VAT: | RM7.88000 |
|---|---|
| Unit Price with VAT: | RM8.66800 |

