6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 500mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD685K050R0500

DigiKey Part Number
478-2423-2-ND - Tape & Reel (TR)
478-2423-1-ND - Cut Tape (CT)
478-2423-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD685K050R0500
Description
CAP TANT 6.8UF 10% 50V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD685K050R0500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.26000RM9.26
10RM6.31200RM63.12
50RM5.14020RM257.01
100RM4.77840RM477.84
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM4.16640RM2,083.20
1,000RM3.97692RM3,976.92
1,500RM3.88203RM5,823.05
2,500RM3.77682RM9,442.05
3,500RM3.71530RM13,003.55
5,000RM3.65612RM18,280.60
Manufacturers Standard Package
Unit Price without VAT:RM9.26000
Unit Price with VAT:RM10.18600