


TPSD686K020R0150 | |
|---|---|
DigiKey Part Number | 478-9213-2-ND - Tape & Reel (TR) 478-9213-1-ND - Cut Tape (CT) 478-9213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD686K020R0150 |
Description | CAP TANT 68UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD686K020R0150 Models |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.68000 | RM7.68 |
| 10 | RM5.16500 | RM51.65 |
| 50 | RM4.16380 | RM208.19 |
| 100 | RM3.85490 | RM385.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.33284 | RM1,666.42 |
| 1,000 | RM3.17123 | RM3,171.23 |
| 1,500 | RM3.09025 | RM4,635.38 |
| 2,500 | RM3.00052 | RM7,501.30 |
| 3,500 | RM2.94807 | RM10,318.24 |
| 5,000 | RM2.89760 | RM14,488.00 |
| Unit Price without VAT: | RM7.68000 |
|---|---|
| Unit Price with VAT: | RM8.44800 |

