


TPSD687K004R0045 | |
|---|---|
DigiKey Part Number | 478-3078-2-ND - Tape & Reel (TR) 478-3078-1-ND - Cut Tape (CT) 478-3078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD687K004R0045 |
Description | CAP TANT 680UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD687K004R0045 Models |
Category | ESR (Equivalent Series Resistance) 45mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.34000 | RM14.34 |
| 10 | RM10.09600 | RM100.96 |
| 50 | RM8.40880 | RM420.44 |
| 100 | RM7.88700 | RM788.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM7.00390 | RM3,501.95 |
| 1,000 | RM6.73044 | RM6,730.44 |
| 1,500 | RM6.59342 | RM9,890.13 |
| 2,500 | RM6.44153 | RM16,103.83 |
| 3,500 | RM6.35273 | RM22,234.56 |
| 5,000 | RM6.26727 | RM31,336.35 |
| Unit Price without VAT: | RM14.34000 |
|---|---|
| Unit Price with VAT: | RM15.77400 |

