100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE107M020R0150

DigiKey Part Number
478-4127-2-ND - Tape & Reel (TR)
478-4127-1-ND - Cut Tape (CT)
478-4127-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSE107M020R0150
Description
CAP TANT 100UF 20% 20V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,061
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.22000RM9.22
10RM6.26900RM62.69
50RM5.10240RM255.12
100RM4.74260RM474.26
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400RM4.20290RM1,681.16
800RM4.00230RM3,201.84
1,200RM3.90185RM4,682.22
2,000RM3.79048RM7,580.96
2,800RM3.72534RM10,430.95
4,000RM3.66270RM14,650.80
Manufacturers Standard Package
Unit Price without VAT:RM9.22000
Unit Price with VAT:RM10.14200