


TPSE157K016R0100 | |
|---|---|
cms-digikey-product-number | 478-9228-2-ND - Tape & Reel (TR) 478-9228-1-ND - Cut Tape (CT) 478-9228-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | TPSE157K016R0100 |
cms-description | CAP TANT 150UF 10% 16V 2917 |
cms-standard-lead-time | 13 Weeks |
cms-customer-reference | |
cms-detailed-description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
cms-category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | RM9.36000 | RM9.36 |
| 10 | RM6.39100 | RM63.91 |
| 50 | RM5.20620 | RM260.31 |
| 100 | RM4.84070 | RM484.07 |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 400 | RM4.29248 | RM1,716.99 |
| 800 | RM4.08865 | RM3,270.92 |
| 1,200 | RM3.98657 | RM4,783.88 |
| 2,000 | RM3.87343 | RM7,746.86 |
| 2,800 | RM3.80728 | RM10,660.38 |
| 4,000 | RM3.74364 | RM14,974.56 |
| Unit Price without VAT: | RM9.36000 |
|---|---|
| Unit Price with VAT: | RM10.29600 |

