


TPSE337K006R0050 | |
|---|---|
DigiKey Part Number | 478-TPSE337K006R0050TR-ND - Tape & Reel (TR) 478-TPSE337K006R0050CT-ND - Cut Tape (CT) 478-TPSE337K006R0050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE337K006R0050 |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.28000 | RM9.28 |
| 10 | RM7.50500 | RM75.05 |
| 50 | RM6.55140 | RM327.57 |
| 100 | RM5.73220 | RM573.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM4.54970 | RM1,819.88 |
| 800 | RM4.33730 | RM3,469.84 |
| 1,200 | RM4.23088 | RM5,077.06 |
| 2,000 | RM4.11296 | RM8,225.92 |
| 2,800 | RM4.04400 | RM11,323.20 |
| 4,000 | RM3.97764 | RM15,910.56 |
| Unit Price without VAT: | RM9.28000 |
|---|---|
| Unit Price with VAT: | RM10.20800 |

