


TPSE337K010R0100 | |
|---|---|
DigiKey Part Number | 478-4139-2-ND - Tape & Reel (TR) 478-4139-1-ND - Cut Tape (CT) 478-4139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE337K010R0100 |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSE337K010R0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRME337K010R0035 | KYOCERA AVX | 2 | 478-6258-1-ND | RM44.08000 | Similar |
| T491D337K010AT | KEMET | 702 | 399-8385-1-ND | RM16.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.66000 | RM7.66 |
| 10 | RM5.13900 | RM51.39 |
| 50 | RM4.14360 | RM207.18 |
| 100 | RM3.83550 | RM383.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM3.37380 | RM1,349.52 |
| 800 | RM3.20226 | RM2,561.81 |
| 1,200 | RM3.11632 | RM3,739.58 |
| 2,000 | RM3.02112 | RM6,042.24 |
| 2,800 | RM2.96544 | RM8,303.23 |
| 4,000 | RM2.91189 | RM11,647.56 |
| Unit Price without VAT: | RM7.66000 |
|---|---|
| Unit Price with VAT: | RM8.42600 |

