Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar

TPSE477M006S0045 | |
|---|---|
DigiKey Part Number | 478-TPSE477M006S0045TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSE477M006S0045 |
Description | CAP TANT 470UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated | Manufacturer Size Code E |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD477M006RNJV | KYOCERA AVX | 0 | 478-TAJD477M006RNJVTR-ND | RM3.90742 | Direct |
| TAJD477M006SNJ | KYOCERA AVX | 0 | 478-TAJD477M006SNJTR-ND | RM4.04890 | Direct |
| 593D477X06R3E2WE3 | Vishay Sprague | 0 | 718-593D477X06R3E2WE3TR-ND | RM6.43165 | Direct |
| T491D477M006AT4280 | KEMET | 0 | T491D477M006AT4280-ND | RM6.44080 | Direct |
| T491D477M006AT42807333 | KEMET | 0 | T491D477M006AT42807333-ND | RM6.47106 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM5.85889 | RM8,788.33 |
| Unit Price without VAT: | RM5.85889 |
|---|---|
| Unit Price with VAT: | RM6.44478 |






