TPSE477M006S0050 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM3.90742
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM4.04890
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM6.43165
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM6.44080
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM6.47106
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM6.48748
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM8.58620
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM6.44076
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM6.36250
Datasheet

Direct


KEMET
In Stock: 1,219
Unit Price: RM10.31000
Datasheet

Direct


KEMET
In Stock: 56
Unit Price: RM10.31000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM10.55763
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM9.64748
Datasheet
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSE477M006S0050

DigiKey Part Number
478-TPSE477M006S0050TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSE477M006S0050
Description
CAP TANT 470UF 20% 6.3V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.169" (4.30mm)
Voltage - Rated
Manufacturer Size Code
E
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJD477M006RNJVKYOCERA AVX0478-TAJD477M006RNJVTR-NDRM3.90742Direct
TAJD477M006SNJKYOCERA AVX0478-TAJD477M006SNJTR-NDRM4.04890Direct
593D477X06R3E2WE3Vishay Sprague0718-593D477X06R3E2WE3TR-NDRM6.43165Direct
T491D477M006AT4280KEMET0T491D477M006AT4280-NDRM6.44080Direct
T491D477M006AT42807333KEMET0T491D477M006AT42807333-NDRM6.47106Direct
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM21.19171RM31,787.57
Manufacturers Standard Package
Unit Price without VAT:RM21.19171
Unit Price with VAT:RM23.31088