
TPSR106K006R1500 | |
|---|---|
DigiKey Part Number | 478-9266-2-ND - Tape & Reel (TR) 478-9266-1-ND - Cut Tape (CT) 478-9266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSR106K006R1500 |
Description | CAP TANT 10UF 10% 6.3V 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TPSR106K006R1500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.68000 | RM2.68 |
| 10 | RM1.67800 | RM16.78 |
| 50 | RM1.27580 | RM63.79 |
| 100 | RM1.15210 | RM115.21 |
| 500 | RM0.94386 | RM471.93 |
| 1,000 | RM0.87945 | RM879.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.81153 | RM2,028.83 |
| 5,000 | RM0.77057 | RM3,852.85 |
| 7,500 | RM0.75006 | RM5,625.45 |
| 12,500 | RM0.72733 | RM9,091.62 |
| 17,500 | RM0.71404 | RM12,495.70 |
| 25,000 | RM0.70125 | RM17,531.25 |
| Unit Price without VAT: | RM2.68000 |
|---|---|
| Unit Price with VAT: | RM2.94800 |

