
TPST106K010R1000 | |
|---|---|
DigiKey Part Number | 478-TPST106K010R1000TR-ND - Tape & Reel (TR) 478-TPST106K010R1000CT-ND - Cut Tape (CT) 478-TPST106K010R1000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPST106K010R1000 |
Description | CAP TANT 10UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.055" (1.40mm) |
Tolerance ±10% | Manufacturer Size Code T |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.56000 | RM2.56 |
| 10 | RM1.58400 | RM15.84 |
| 50 | RM1.20100 | RM60.05 |
| 100 | RM1.08310 | RM108.31 |
| 500 | RM0.88468 | RM442.34 |
| 1,000 | RM0.82330 | RM823.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.75858 | RM1,896.45 |
| 5,000 | RM0.71957 | RM3,597.85 |
| 7,500 | RM0.70003 | RM5,250.23 |
| 12,500 | RM0.67838 | RM8,479.75 |
| 17,500 | RM0.66571 | RM11,649.93 |
| 25,000 | RM0.65354 | RM16,338.50 |
| Unit Price without VAT: | RM2.56000 |
|---|---|
| Unit Price with VAT: | RM2.81600 |

