


TPSV337M010R0060 | |
|---|---|
DigiKey Part Number | 478-4159-2-ND - Tape & Reel (TR) 478-4159-1-ND - Cut Tape (CT) 478-4159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSV337M010R0060 |
Description | CAP TANT 330UF 20% 10V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2924 (7361 Metric) 60mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2924 (7361 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm) |
Capacitance | Height - Seated (Max) 0.148" (3.75mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.36000 | RM12.36 |
| 10 | RM8.61900 | RM86.19 |
| 50 | RM7.12500 | RM356.25 |
| 100 | RM6.66290 | RM666.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM5.97003 | RM2,388.01 |
| 800 | RM5.71254 | RM4,570.03 |
| 1,200 | RM5.58349 | RM6,700.19 |
| 2,000 | RM5.44052 | RM10,881.04 |
| 2,800 | RM5.35686 | RM14,999.21 |
| 4,000 | RM5.27643 | RM21,105.72 |
| Unit Price without VAT: | RM12.36000 |
|---|---|
| Unit Price with VAT: | RM13.59600 |

