
TPSY107K016R0150 | |
|---|---|
DigiKey Part Number | 478-9301-2-ND - Tape & Reel (TR) 478-9301-1-ND - Cut Tape (CT) 478-9301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSY107K016R0150 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.60000 | RM7.60 |
| 10 | RM5.10200 | RM51.02 |
| 50 | RM4.11340 | RM205.67 |
| 100 | RM3.80720 | RM380.72 |
| 500 | RM3.28966 | RM1,644.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.12958 | RM3,129.58 |
| 2,000 | RM2.99775 | RM5,995.50 |
| 3,000 | RM2.93170 | RM8,795.10 |
| 5,000 | RM2.85850 | RM14,292.50 |
| 7,000 | RM2.81570 | RM19,709.90 |
| 10,000 | RM2.77451 | RM27,745.10 |
| Unit Price without VAT: | RM7.60000 |
|---|---|
| Unit Price with VAT: | RM8.36000 |

