TRJD225M050RRJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 3,314
Unit Price: RM5.12000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM3.05673
Datasheet

Direct


Vishay Sprague
In Stock: 500
Unit Price: RM4.89000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM2.76320
Datasheet

Upgrade


Vishay Sprague
In Stock: 200
Unit Price: RM5.56000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM3.36870
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM4.16238
Datasheet
2.2 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRJD225M050RRJ

DigiKey Part Number
478-5532-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRJD225M050RRJ
Description
CAP TANT 2.2UF 20% 50V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TRJD225M050RRJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500RM5.46444RM40,983.30
Unit Price without VAT:RM5.46444
Unit Price with VAT:RM6.01088