
VA100003A100DL | |
|---|---|
DigiKey Part Number | 478-VA100003A100DLTR-ND - Tape & Reel (TR) 478-VA100003A100DLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VA100003A100DL |
Description | VARISTOR LEADED |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 V 40 A Varistor 1 Circuit Through Hole Axial |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 6 V |
Manufacturer KYOCERA AVX | Current - Surge 40 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1500 pF @ 1 kHz |
Maximum AC Volts 2.3 V | Operating Temperature -55°C ~ 125°C |
Maximum DC Volts 3.3 V | Mounting Type Through Hole |
Varistor Voltage (Min) 4 V | Package / Case Axial |
Varistor Voltage (Typ) 5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.56000 | RM2.56 |
| 10 | RM1.80500 | RM18.05 |
| 25 | RM1.61680 | RM40.42 |
| 100 | RM1.41130 | RM141.13 |
| 250 | RM1.31296 | RM328.24 |
| 500 | RM1.25386 | RM626.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.24189 | RM1,241.89 |
| 2,000 | RM1.20080 | RM2,401.60 |
| 3,000 | RM1.18021 | RM3,540.63 |
| 5,000 | RM1.15741 | RM5,787.05 |
| 7,000 | RM1.14409 | RM8,008.63 |
| 10,000 | RM1.13128 | RM11,312.80 |
| Unit Price without VAT: | RM2.56000 |
|---|---|
| Unit Price with VAT: | RM2.81600 |


