
VA100005D150RL | |
|---|---|
DigiKey Part Number | 478-VA100005D150RLTR-ND - Tape & Reel (TR) 478-VA100005D150RLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VA100005D150RL |
Description | VARISTOR 8.5V 150A AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 150 A Varistor 1 Circuit Through Hole Axial |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 10.2 V |
Manufacturer KYOCERA AVX | Current - Surge 150 A |
Series | Energy 0.4J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2800 pF @ 1 kHz |
Maximum AC Volts 4 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 5.6 V | Mounting Type Through Hole |
Varistor Voltage (Min) 6.8 V | Package / Case Axial |
Varistor Voltage (Typ) 8.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VA100005D150DL | KYOCERA AVX | 121 | 478-2488-1-ND | RM2.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.56000 | RM2.56 |
| 10 | RM1.82000 | RM18.20 |
| 25 | RM1.63280 | RM40.82 |
| 100 | RM1.42590 | RM142.59 |
| 250 | RM1.32700 | RM331.75 |
| 500 | RM1.26734 | RM633.67 |
| 1,000 | RM1.21821 | RM1,218.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.29241 | RM3,877.23 |
| 6,000 | RM1.25989 | RM7,559.34 |
| 9,000 | RM1.24360 | RM11,192.40 |
| 15,000 | RM1.22556 | RM18,383.40 |
| 21,000 | RM1.21502 | RM25,515.42 |
| 30,000 | RM1.20488 | RM36,146.40 |
| Unit Price without VAT: | RM2.56000 |
|---|---|
| Unit Price with VAT: | RM2.81600 |

