
VC060303A100RP-H | |
|---|---|
DigiKey Part Number | 478-VC060303A100RP-HTR-ND - Tape & Reel (TR) 478-VC060303A100RP-HCT-ND - Cut Tape (CT) 478-VC060303A100RP-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC060303A100RP-H |
Description | VARISTOR 5V 30A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 2.3 V | |
Maximum DC Volts | 3.3 V | |
Varistor Voltage (Min) | 4 V | |
Varistor Voltage (Typ) | 5 V | |
Varistor Voltage (Max) | 6 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1450 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.52800 | RM5.28 |
| 25 | RM0.46320 | RM11.58 |
| 100 | RM0.39440 | RM39.44 |
| 250 | RM0.36168 | RM90.42 |
| 500 | RM0.34184 | RM170.92 |
| 1,000 | RM0.32548 | RM325.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.30094 | RM1,203.76 |
| 8,000 | RM0.29183 | RM2,334.64 |
| 12,000 | RM0.28726 | RM3,447.12 |
| 20,000 | RM0.28220 | RM5,644.00 |
| 28,000 | RM0.27924 | RM7,818.72 |
| 40,000 | RM0.27640 | RM11,056.00 |
| 100,000 | RM0.27028 | RM27,028.00 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

