5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC060303A100RP-H

DigiKey Part Number
478-VC060303A100RP-HTR-ND - Tape & Reel (TR)
478-VC060303A100RP-HCT-ND - Cut Tape (CT)
478-VC060303A100RP-HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC060303A100RP-H
Description
VARISTOR 5V 30A 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
2.3 V
Maximum DC Volts
3.3 V
Varistor Voltage (Min)
4 V
Varistor Voltage (Typ)
5 V
Varistor Voltage (Max)
6 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
1450 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,105
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.79000RM0.79
10RM0.52800RM5.28
25RM0.46320RM11.58
100RM0.39440RM39.44
250RM0.36168RM90.42
500RM0.34184RM170.92
1,000RM0.32548RM325.48
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.30094RM1,203.76
8,000RM0.29183RM2,334.64
12,000RM0.28726RM3,447.12
20,000RM0.28220RM5,644.00
28,000RM0.27924RM7,818.72
40,000RM0.27640RM11,056.00
100,000RM0.27028RM27,028.00
Manufacturers Standard Package
Unit Price without VAT:RM0.79000
Unit Price with VAT:RM0.86900