5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC060303A100RP

DigiKey Part Number
478-11132-2-ND - Tape & Reel (TR)
478-11132-1-ND - Cut Tape (CT)
478-11132-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC060303A100RP
Description
VARISTOR 5V 30A 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
2.3 V
Maximum DC Volts
3.3 V
Varistor Voltage (Min)
4 V
Varistor Voltage (Typ)
5 V
Varistor Voltage (Max)
6 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
1450 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,100
Factory Stock: 8,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.57100RM5.71
25RM0.50600RM12.65
100RM0.43100RM43.10
250RM0.39556RM98.89
500RM0.37414RM187.07
1,000RM0.35649RM356.49
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.33002RM1,320.08
8,000RM0.32017RM2,561.36
12,000RM0.31525RM3,783.00
20,000RM0.30979RM6,195.80
28,000RM0.30660RM8,584.80
40,000RM0.30353RM12,141.20
100,000RM0.29692RM29,692.00
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300