25.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC080518A400RP

DigiKey Part Number
478-11139-2-ND - Tape & Reel (TR)
478-11139-1-ND - Cut Tape (CT)
478-11139-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC080518A400RP
Description
VARISTOR 25.5V 30A 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
25.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VC080518A400RP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
13 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
22.95 V
Varistor Voltage (Typ)
25.5 V
Varistor Voltage (Max)
28.05 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
225 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,728
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.14000RM1.14
10RM0.79600RM7.96
25RM0.70600RM17.65
100RM0.60600RM60.60
250RM0.55820RM139.55
500RM0.52946RM264.73
1,000RM0.50586RM505.86
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.52548RM2,101.92
8,000RM0.51103RM4,088.24
12,000RM0.50380RM6,045.60
20,000RM0.49579RM9,915.80
28,000RM0.49111RM13,751.08
40,000RM0.48660RM19,464.00
Manufacturers Standard Package
Unit Price without VAT:RM1.14000
Unit Price with VAT:RM1.25400