
VCAS060330A650RP | |
|---|---|
DigiKey Part Number | 478-10762-2-ND - Tape & Reel (TR) 478-10762-1-ND - Cut Tape (CT) 478-10762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS060330A650RP |
Description | VARISTOR 41V 30A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 41 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS060330A650RP Models |
Category | Current - Surge 30 A |
Manufacturer KYOCERA AVX | Energy 0.1J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 125 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 21 V | Grade Automotive |
Maximum DC Volts 30 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 36.9 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 41 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Max) 45.1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VC060330A650DP | KYOCERA AVX | 53 | 478-2502-1-ND | RM0.26000 | Parametric Equivalent |
| VC060330A650RP | KYOCERA AVX | 25,546 | 478-11135-1-ND | RM0.26000 | Parametric Equivalent |
| VC060330A650TP | KYOCERA AVX | 5,074 | 478-VC060330A650TPCT-ND | RM0.26000 | Parametric Equivalent |
| VCAS060330A650DZ | KYOCERA AVX | 1,000 | 478-VCAS060330A650DZCT-ND | RM0.33000 | Parametric Equivalent |
| VCAS060330A650RZ | KYOCERA AVX | 1,161 | 478-VCAS060330A650RZCT-ND | RM0.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.61100 | RM6.11 |
| 25 | RM0.53880 | RM13.47 |
| 100 | RM0.46100 | RM46.10 |
| 250 | RM0.42316 | RM105.79 |
| 500 | RM0.40054 | RM200.27 |
| 1,000 | RM0.38183 | RM381.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.32130 | RM1,285.20 |
| 8,000 | RM0.31168 | RM2,493.44 |
| 12,000 | RM0.30686 | RM3,682.32 |
| 20,000 | RM0.30152 | RM6,030.40 |
| 28,000 | RM0.29840 | RM8,355.20 |
| 40,000 | RM0.29539 | RM11,815.60 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

