
W2A4YC473KAT2A | |
|---|---|
DigiKey Part Number | 478-11156-2-ND - Tape & Reel (TR) 478-11156-1-ND - Cut Tape (CT) 478-11156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2A4YC473KAT2A |
Description | CAP ARRAY 0.047UF 16V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047µF Isolated Capacitor 4 Array 16 V X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.047µF | |
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.051" L x 0.083" W (1.30mm x 2.10mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.48100 | RM4.81 |
| 50 | RM0.34280 | RM17.14 |
| 100 | RM0.30100 | RM30.10 |
| 500 | RM0.23034 | RM115.17 |
| 1,000 | RM0.20850 | RM208.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.17588 | RM703.52 |
| 8,000 | RM0.16377 | RM1,310.16 |
| 12,000 | RM0.15771 | RM1,892.52 |
| 20,000 | RM0.15099 | RM3,019.80 |
| 28,000 | RM0.14707 | RM4,117.96 |
| 40,000 | RM0.14329 | RM5,731.60 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |


