Parametric Equivalent



W2F11A4708AT1A | |
|---|---|
DigiKey Part Number | 478-12987-2-ND - Tape & Reel (TR) 478-12987-1-ND - Cut Tape (CT) 478-12987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2F11A4708AT1A |
Description | CAP FEEDTHRU 47PF 100V 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 pF Feed Through Capacitor 100V 300 mA 600mOhm 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 47 pF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 100V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height (Max) | 0.045" (1.14mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.14300 | RM11.43 |
| 50 | RM0.85100 | RM42.55 |
| 100 | RM0.76160 | RM76.16 |
| 500 | RM0.61140 | RM305.70 |
| 1,000 | RM0.56496 | RM564.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.49532 | RM1,981.28 |
| 8,000 | RM0.46945 | RM3,755.60 |
| 12,000 | RM0.45650 | RM5,478.00 |
| 20,000 | RM0.44214 | RM8,842.80 |
| 28,000 | RM0.43375 | RM12,145.00 |
| 40,000 | RM0.42567 | RM17,026.80 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |


