RF ANTENNA 2G, 3G, 4G, LoRa, LTE Cat 1, LTE-M, M2M, NB-IoT, SigFox Whip, Straight RP-SMA Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9001248-4GMRMB1000L

DigiKey Part Number
478-X9001248-4GMRMB1000L-ND
Manufacturer
Manufacturer Product Number
X9001248-4GMRMB1000L
Description
4G/CELLULAR MAGNET MOUNT EXTERNA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, LoRa, LTE Cat 1, LTE-M, M2M, NB-IoT, SigFox Whip, Straight RP-SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 2.2GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
-
Return Loss
-6dBi, -5.2dBi
Gain
1.8dBi, 1.9dBi
Features
Cable - 1m
Termination
RP-SMA Male
Ingress Protection
IP65
Grade
-
Qualification
-
Mounting Type
Magnetic
Height (Max)
4.331" (110.00mm)
Applications
2G, 3G, 4G, LoRa, LTE Cat 1, LTE-M, M2M, NB-IoT, SigFox
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 681
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM27.07000RM27.07
10RM20.83100RM208.31
25RM19.26800RM481.70
100RM17.55150RM1,755.15
250RM16.73332RM4,183.33
500RM16.24004RM8,120.02
1,000RM15.83395RM15,833.95
2,500RM15.40535RM38,513.38
Manufacturers Standard Package
Unit Price without VAT:RM27.07000
Unit Price with VAT:RM29.77700