C13LPHGN515-10-6F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 1,002
Unit Price: RM21.80000
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 1,082
Unit Price: RM21.25000
Datasheet

Parametric Equivalent


Orion Fans
In Stock: 24
Unit Price: RM26.70000
Datasheet

Parametric Equivalent


GlobTek, Inc.
In Stock: 344
Unit Price: RM25.04000
Datasheet

Parametric Equivalent


GlobTek, Inc.
In Stock: 0
Unit Price: RM24.49000
Datasheet

Parametric Equivalent


GlobTek, Inc.
In Stock: 357
Unit Price: RM23.03000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 2,658
Unit Price: RM24.61000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 292
Unit Price: RM31.05000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 2,416
Unit Price: RM31.88000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 413
Unit Price: RM30.77000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 24
Unit Price: RM29.27000
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 350
Unit Price: RM36.97000
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 345
Unit Price: RM36.97000
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 1,325
Unit Price: RM36.97000
Datasheet
6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C13LPHGN515-10-6F

DigiKey Part Number
5073-C13LPHGN515-10-6F-ND
Manufacturer
Manufacturer Product Number
C13LPHGN515-10-6F
Description
LCKC13+ - HG NEMA 5-15P, 10A, 12
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
10A
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 94
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM228.03000RM228.03
Manufacturers Standard Package
Unit Price without VAT:RM228.03000
Unit Price with VAT:RM250.83300