
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 24.00" (609.60mm) | |
Cable Type | - | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM220.60000 | RM220.60 |
| 10 | RM187.50100 | RM1,875.01 |
| 25 | RM175.76960 | RM4,394.24 |
| 50 | RM167.38620 | RM8,369.31 |
| 100 | RM159.40610 | RM15,940.61 |
| 250 | RM152.08400 | RM38,021.00 |
| Unit Price without VAT: | RM220.60000 |
|---|---|
| Unit Price with VAT: | RM242.66000 |

