CAU31CAF-03M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAU31CAF-3M

DigiKey Part Number
5073-CAU31CAF-3M-ND
Manufacturer
Manufacturer Product Number
CAU31CAF-3M
Description
CBL USB 3.0 TYPE C/AF 3 MTR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to C Male 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
9.84' (3.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
26 AWG, 32 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM498.20000RM498.20
Manufacturers Standard Package
Unit Price without VAT:RM498.20000
Unit Price with VAT:RM548.02000