
CAU3AEXT-MF-2C-5M | |
|---|---|
DigiKey Part Number | 5073-CAU3AEXT-MF-2C-5M-ND |
Manufacturer | |
Manufacturer Product Number | CAU3AEXT-MF-2C-5M |
Description | USB 3.0 EXTENSTION, AM/AF, TWO C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female (2) to A Male With C Female 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM327.10000 | RM327.10 |
| Unit Price without VAT: | RM327.10000 |
|---|---|
| Unit Price with VAT: | RM359.81000 |


