
COILMB5EXT-2M | |
|---|---|
DigiKey Part Number | 5073-COILMB5EXT-2M-ND |
Manufacturer | |
Manufacturer Product Number | COILMB5EXT-2M |
Description | CA USB MB5 M/F COIL 0.5M/2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Mini B Female to Mini B Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM132.50000 | RM132.50 |
| 10 | RM112.60500 | RM1,126.05 |
| 25 | RM105.55720 | RM2,638.93 |
| 50 | RM100.52200 | RM5,026.10 |
| 100 | RM95.72780 | RM9,572.78 |
| 250 | RM89.74124 | RM22,435.31 |
| Unit Price without VAT: | RM132.50000 |
|---|---|
| Unit Price with VAT: | RM145.75000 |

