Connector Loopback For SC Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOL-AT-SCUMM-10D

DigiKey Part Number
5073-FOL-AT-SCUMM-10D-ND
Manufacturer
Manufacturer Product Number
FOL-AT-SCUMM-10D
Description
FIBER LOOPBACK SC MULTIMODE 50/1
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Loopback For SC Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Accessory Type
Loopback
For Use With/Related Products
SC Connectors
Specifications
Multimode
Material
Polycarbonate (PC)
Color
Black
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM139.67000RM139.67
Manufacturers Standard Package
Unit Price without VAT:RM139.67000
Unit Price with VAT:RM153.63700