
PCS05R2-BLK-6F | |
|---|---|
DigiKey Part Number | 5073-PCS05R2-BLK-6F-ND |
Manufacturer | |
Manufacturer Product Number | PCS05R2-BLK-6F |
Description | C20-C19 RA POWER CORD, 20 AMP, 6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black IEC 320-C20 To IEC 320-C19, Right Angle SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C19, Right Angle | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 20A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM125.18000 | RM125.18 |
| 10 | RM106.39500 | RM1,063.95 |
| 25 | RM99.73360 | RM2,493.34 |
| 50 | RM94.97480 | RM4,748.74 |
| 100 | RM90.44490 | RM9,044.49 |
| 250 | RM84.78876 | RM21,197.19 |
| 500 | RM81.32056 | RM40,660.28 |
| Unit Price without VAT: | RM125.18000 |
|---|---|
| Unit Price with VAT: | RM137.69800 |


